
* Images are for reference only
SFH 313 FA-2/3
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 313 FA-2/3
- JLCPCB Part #
- C2900263
- Package
- Plugin
- Description
- -40℃~+100℃ 200mW 200nA 50mA 70V 870nm 插件 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$0.7082
10+
$0.6954
30+
$0.6859
100+
$0.6763
Welcome back, may I help you?